Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part NoD2748
Order Code2907717
Product RangeDri-Shield 2700
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €42.740 |
10+ | €35.480 |
20+ | €34.770 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€42.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part NoD2748
Order Code2907717
Product RangeDri-Shield 2700
Technical Datasheet
Bag TypeMoisture Barrier
Width - Imperial4"
Length - Imperial8"
Width - Metric101.6mm
Length - Metric203.2mm
Film Thickness177.8µm
Bag ColourSilver
Seal TypeHeat Seal
Product RangeDri-Shield 2700
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top aluminized moisture barrier bag
- <gt/>30lb puncture resistance provides good protection for contents in the bag
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
8"
Length - Metric
203.2mm
Bag Colour
Silver
Product Range
Dri-Shield 2700
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
177.8µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6