Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCS
Manufacturer Part No817R 48X250.
Order Code2717421
Product Range81705 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCS
Manufacturer Part No817R 48X250.
Order Code2717421
Product Range81705 Series
Technical Datasheet
Bag TypeStatic Shielding (Metal-In)
Width - Imperial48"
Length - Imperial250ft
Width - Metric1.219m
Length - Metric76.2m
Film Thickness71.12µm
Bag Colour-
Seal Type-
Product Range81705 Series
SVHCTo Be Advised
Technical Specifications
Bag Type
Static Shielding (Metal-In)
Length - Imperial
250ft
Length - Metric
76.2m
Bag Colour
-
Product Range
81705 Series
Width - Imperial
48"
Width - Metric
1.219m
Film Thickness
71.12µm
Seal Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.623312