Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.140 |
10+ | €48.730 |
20+ | €47.760 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€56.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Open top aluminized moisture barrier bag
- <gt/>20lb puncture resistance provides good protection for contents in the bag
- Manufactured from a laminate of multiple layers of aluminized polyester and polyethylene
Technical Specifications
Bag Type
Moisture Barrier
Length - Imperial
10"
Length - Metric
254mm
Bag Colour
Silver
Product Range
3370
Width - Imperial
8"
Width - Metric
203.2mm
Film Thickness
91.44µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.319329