Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €97.820 |
10+ | €84.900 |
20+ | €77.580 |
Price for:Each
Minimum: 1
Multiple: 1
€97.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No2382
Order Code2907435
Technical Datasheet
Wrist Band TypeExpandable
Circumference Max69.9mm
Lead Length5ft
Wristband ColourBlack
Ground TerminalsSnap
Product Range-
SVHCTo Be Advised
Product Overview
- Medium size dual conductor metal wrist strap with 5 feet coil cord
- Premium metal expansion wrist strap with more reliable path to ground
- Comfortable, designed not to pinch or pull hair
- Long wearing, easy to clean
- Superior contact with skin
- 3.4mm plug size
- Can use wristbands with SCS dual-wire coil cords and SCS continuous monitors
- Dual-wire conductor provides redundancy
Technical Specifications
Wrist Band Type
Expandable
Lead Length
5ft
Ground Terminals
Snap
SVHC
To Be Advised
Circumference Max
69.9mm
Wristband Colour
Black
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05