Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €122.130 |
10+ | €106.000 |
20+ | €96.860 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€122.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No1501418
Order Code2907610
Product Range1500
Technical Datasheet
Bag TypeStatic Shielding (Metal-Out)
Width - Imperial14"
Length - Imperial18"
Width - Metric355.6mm
Length - Metric457.2mm
Film Thickness76.2µm
Bag ColourTransparent
Seal TypeHeat Seal
Product Range1500
SVHCTo Be Advised
Product Overview
- A must have product for users dealing with electronic components and assemblies
- Open top metal-out transparent static shielding bag
- Provides excellent static safe environment for sensitive electronic components and PCB assemblies
- 40% light transmission allows for identification of bag contents
- Intended for use in commercial applications
- Meets ANSI/ESD S20.20, packaging standard ANSI/ESD S541, static control bag ANSI/ESD S11.4 Level 3
- Standard packing quantity - 100 bags
Technical Specifications
Bag Type
Static Shielding (Metal-Out)
Length - Imperial
18"
Length - Metric
457.2mm
Bag Colour
Transparent
Product Range
1500
Width - Imperial
14"
Width - Metric
355.6mm
Film Thickness
76.2µm
Seal Type
Heat Seal
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39232990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776