Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.640 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
€7.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCS
Manufacturer Part No129LABEL.
Order Code4541063
Technical Datasheet
Label TypeWarning
Label Height50.8mm
Label Width50.8mm
Label Diameter-
Label MaterialPaper
Label LegendAttention Observe Precautions for Handling Electrostatic Sensitive Devices
Label ColourBlack on Yellow
Pack Quantity500
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Warning
Label Width
50.8mm
Label Material
Paper
Label Colour
Black on Yellow
Product Range
-
Label Height
50.8mm
Label Diameter
-
Label Legend
Attention Observe Precautions for Handling Electrostatic Sensitive Devices
Pack Quantity
500
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1