Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0854-0602
Order Code1148236
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia-
Accessory Type-
For Use WithEMF Series
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for 0854-0602
1 Product Found
Product Overview
The 0854-0602 is a clear red square Lens for use with S10 series pushbutton switches.
Applications
Lighting, Industrial
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
-
For Use With
EMF Series
SVHC
No SVHC (17-Dec-2014)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006205