Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHWEITZER
Manufacturer Part No0041-2372
Order Code1148220
Product RangeEMF Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHWEITZER
Manufacturer Part No0041-2372
Order Code1148220
Product RangeEMF Series
Technical Datasheet
Product RangeEMF Series
Panel Cutout Diameter16.2mm
Contact ConfigurationDPDT
Switch OperationOff-On
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current Max5A
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact Current DC Max200mA
Contact Voltage VDC250V
IP RatingIP40, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
EMF Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current Max
5A
Contact Voltage VAC
250V
Contact Voltage DC Nom
250V
Contact Voltage VDC
250V
Switch Mounting
Panel Mount
Illumination Colour
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Actuator / Cap Colour
-
Contact Current AC Max
5A
Contact Voltage AC Nom
250V
Contact Current DC Max
200mA
IP Rating
IP40, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01095