Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoSAK 6674 NI / SW
Order Code3224464
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating20A
Jaw Opening Max22mm
Insulator ColourBlack
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
- Ø 4mm safety insulated crocodile clip
- Nickel-plated contact
- PA 6.6 (polyamide) insulation
- Grips up to Ø 15mm
- 1000 V CAT III rated
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
22mm
Product Range
-
Current Rating
20A
Insulator Colour
Black
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023