Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKO 8358 / RG58 / 0.5 / 50 / SW
Order Code3224333
Technical Datasheet
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €20.470 |
5+ | €18.050 |
10+ | €15.630 |
Price for:Each
Minimum: 1
Multiple: 1
€20.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKO 8358 / RG58 / 0.5 / 50 / SW
Order Code3224333
Technical Datasheet
Test Connector Type ABNC Plug
Voltage Rating-
Current Rating-
Insulator ColourBlack
Lead Length - Metric500mm
Lead Length - Imperial19.6"
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
BNC adapter lead with BNC-connector with bend relief, assembled on coaxial cable RG 58 C/U on one side and 2x Ø 2 mm lamella basket plugs with inline socket, assembled on highly flexible insulated PVC cable 0.5 mm² on other side.
- Available withY splitter
- 50cm length
Technical Specifications
Test Connector Type A
BNC Plug
Current Rating
-
Lead Length - Metric
500mm
Product Range
-
Voltage Rating
-
Insulator Colour
Black
Lead Length - Imperial
19.6"
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041