Print Page
970 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.769 |
| 10+ | €0.708 |
| 50+ | €0.586 |
| 100+ | €0.543 |
| 200+ | €0.496 |
| 500+ | €0.449 |
Price for:Each
Minimum: 1
Multiple: 1
€0.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoPFRA.075
Order Code2921945
Product RangePFRA
Technical Datasheet
Product RangePFRA
Thermistor MountingThrough Hole
Voltage Rating60VDC
Holding Current750mA
Trip Current1.5A
Time to Trip6.3s
Fuse ShapeRound
Current Rating Max40A
Lead Spacing5.8mm
Diameter10.4mm
Length-
Thickness3.1mm
Height16mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
PFRA
Voltage Rating
60VDC
Trip Current
1.5A
Fuse Shape
Round
Lead Spacing
5.8mm
Length
-
Height
16mm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Thermistor Mounting
Through Hole
Holding Current
750mA
Time to Trip
6.3s
Current Rating Max
40A
Diameter
10.4mm
Thickness
3.1mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002