Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part NoFMBD-B92B-3612
Order Code2134549
Product RangeFMBD NEO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 2+ | €178.680 |
Price for:Each
Minimum: 2
Multiple: 2
€357.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part NoFMBD-B92B-3612
Order Code2134549
Product RangeFMBD NEO Series
Technical Datasheet
Voltage Rating520VAC
Filter Type3 Phase + Neutral Line
Current Rating36A
Filter TerminalsScrew
Leakage Current Max1mA
Product RangeFMBD NEO Series
SVHCLead (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Voltage Rating
520VAC
Current Rating
36A
Leakage Current Max
1mA
SVHC
Lead (21-Jan-2025)
Filter Type
3 Phase + Neutral Line
Filter Terminals
Screw
Product Range
FMBD NEO Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.91