Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €20.540 |
10+ | €17.480 |
25+ | €17.130 |
100+ | €16.780 |
250+ | €16.430 |
500+ | €16.080 |
Product Information
Product Overview
The DD11 series Power Entry Module without line filter. Screw-on version from front or rear side panel mount. Appliance inlet protection class I, 2-pole line switch, fuse holder for fuse-links 5 x 20mm 1- or 2-pole functions. Ideal for application with high transient loads. Suitable for use in equipment according to IEC/UL 60950.
- V-Lock notch standard
- 4.8 x 0.8mm Quick-connect terminals
- Ultra-compact design
- Ideal for low profile designs
- All single elements are already wired
- Fuse drawer meets requirements of medical standard IEC/EN 60601-1
- Fusedrawer sold separately
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
Please note that this item is sold without the back cover; for other options, please check datasheet and series.
Technical Specifications
IEC C14
8A
2-Pole Switch
2-Pole Fuse Holder
Quick Connect
IP40
No SVHC (21-Jan-2025)
Medical
250VAC
Quick Connect
5mm x 20mm
Flange Mount
DD11
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate