Print Page
2,287 In Stock
1,100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.410 |
| 50+ | €1.100 |
| 100+ | €0.973 |
Price for:Each
Minimum: 1
Multiple: 1
€1.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9841.6200
Order Code1870874
Product Range9841
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeRound Male-Female
Body Length16mm
Overall Length25.5mm
External Width9.5mm
Product Range9841
SVHCLead (21-Jan-2025)
Product Overview
The 9841.6200 is a M4 x 16mm cylindrical Male to Female Style-2 Transipillar, made of nylon 6.6 (polyamide 6.6) with steel zinc-plated stud threads. Versatile and rugged insulation mounting system. Studs and inserts moulded into nylon pillar.
- 9.5mm Stud length
- UL94V-2 Flammability rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
16mm
External Width
9.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M4
Standoff Type
Round Male-Female
Overall Length
25.5mm
Product Range
9841
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004