Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No8020.2050
Order Code3563506
Product RangeAEO 10.3x38 Series
Technical Datasheet
153 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.740 |
5+ | €15.810 |
10+ | €14.980 |
20+ | €13.550 |
50+ | €12.940 |
Price for:Each
Minimum: 1
Multiple: 1
€16.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No8020.2050
Order Code3563506
Product RangeAEO 10.3x38 Series
Technical Datasheet
Blow CharacteristicSlow Blow
Fuse Current10A
Voltage Rating VAC-
Fuse Size Metric10.3mm x 38mm
Fuse Size Imperial0.4" x 1.5"
Product RangeAEO 10.3x38 Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
Slow Blow
Voltage Rating VAC
-
Fuse Size Imperial
0.4" x 1.5"
Breaking Capacity Current AC
-
Fuse Current
10A
Fuse Size Metric
10.3mm x 38mm
Product Range
AEO 10.3x38 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01