Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2603.01
Order Code2134492
Product RangeFMBB NEO Series
Technical Datasheet
7 In Stock
20 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.310 |
10+ | €25.550 |
20+ | €23.220 |
Price for:Each
Minimum: 1
Multiple: 1
€31.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2603.01
Order Code2134492
Product RangeFMBB NEO Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating10A
Filter TerminalsQuick Connect
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Leakage Current Max500µA
Filter Output TerminalsQuick Connect, Stud
Product RangeFMBB NEO Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5500.2603.01 is an AC Power Line Filter with broad band attenuation and suitable for use in equipment according to IEC/UL 60950. It is especially designed for industrial applications such as frequency converters, stepper motor drives, UPS-systems and inverters. It has high symmetrical and asymmetrical attenuation in the frequency range of 100kHz up to 300MHz.
- IP20 Protection rating
- Suitable for appliances with protection Class-I according to IEC 61140
- Screw-on mounting, from top
- Quick connect terminals
- Protection against interference voltage from the mains
- Possible interferences generated in the equipment are strongly attenuated
- Designed for current applications
- -25 to 100°C Operating temperature range
Applications
Motor Drive & Control, Power Management, Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
Filter Terminals
Quick Connect
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect, Stud
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
250VAC
Current Rating
10A
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Leakage Current Max
500µA
Product Range
FMBB NEO Series
Alternatives for 5500.2603.01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2