Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No5500.2047
Order Code2134476
Product RangeFMW-55 Series
Technical Datasheet
58 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €27.860 |
| 10+ | €24.870 |
| 20+ | €22.240 |
Price for:Each
Minimum: 1
Multiple: 1
€27.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No5500.2047
Order Code2134476
Product RangeFMW-55 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Filter Type1 Phase
Current Rating20A
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min150µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance68000pF
Filter Input TerminalsQuick Connect
Leakage Current Max2.1mA
Filter Output TerminalsQuick Connect
Product RangeFMW-55 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 5500.2047
1 Product Found
Product Overview
The 5500.2047 is an AC Power Line Filter suitable for use in equipment according to IEC/UL 60950. It protects against interference voltage from the mains. It is designed for use in standard applications.
- Possible interferences generated in the equipment are strongly attenuated
- Quick connect terminals
- Compact design
- -25 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
Filter Applications
General Purpose
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
150µH
Filter Mounting
Chassis Mount
Filter Input Terminals
Quick Connect
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Current Rating
20A
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
68000pF
Leakage Current Max
2.1mA
Product Range
FMW-55 Series
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14