Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4305.0001
Order Code2080312
Product RangeFusedrawer 1
Technical Datasheet
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.040 |
10+ | €6.900 |
100+ | €6.130 |
250+ | €5.900 |
500+ | €5.440 |
1000+ | €5.000 |
Price for:Each
Minimum: 1
Multiple: 1
€9.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4305.0001
Order Code2080312
Product RangeFusedrawer 1
Technical Datasheet
Fuse Holder TypeFuse Drawer
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses2Fuses
Product RangeFusedrawer 1
Voltage Rating VAC250V
Voltage Rating VDC-
Product Overview
The 4305.0001 is a 10A/250VAC extra-safe Fuse Drawer with quick connect terminals. This fuse drawer features 2-pole fuse holder for 5 x 20mm fuse-links and accessible from the equipment front.
- Approved together with power entry module
Applications
Safety
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Size Held
5mm x 20mm
No. of Fuses
2Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Fusedrawer 1
Voltage Rating VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010659