Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No4301.1411
Order Code2679485
Product RangeFusedrawer 2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4301.1411
Order Code2679485
Product RangeFusedrawer 2 Series
Technical Datasheet
Fuse Holder TypeFuse Drawer
Fuse Current10A
Fuse Size Held5mm x 20mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFusedrawer 2 Series
Voltage Rating VAC250V
Voltage Rating VDC-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 4301.1411
3 Products Found
Technical Specifications
Fuse Holder Type
Fuse Drawer
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (14-Jun-2023)
Fuse Current
10A
Holder Terminals
Quick Connect
Product Range
Fusedrawer 2 Series
Voltage Rating VDC
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004482
Product traceability