Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3405.0178.11
Order Code3563505
Product RangeUMF 250 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHURTER
Manufacturer Part No3405.0178.11
Order Code3563505
Product RangeUMF 250 Series
Technical Datasheet
Fuse Current15A
Blow CharacteristicFast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style4012
Product RangeUMF 250 Series
Breaking Capacity Current AC150A
Breaking Capacity Current DC500A
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
125VAC
Fuse Case Style
4012
Breaking Capacity Current AC
150A
SVHC
No SVHC (27-Jun-2018)
Blow Characteristic
Fast Acting
Voltage Rating VDC
125VDC
Product Range
UMF 250 Series
Breaking Capacity Current DC
500A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001