Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0281.23
Order Code2431710
Product RangeUMT-H
Technical Datasheet
Fuse Current5A
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style15.4mm x 5.4mm
Product RangeUMT-H
Breaking Capacity Current AC1.5kA
Breaking Capacity Current DC1.5kA
Product Overview
The UMT-H series SMD non-resettable Time Lag Fuse made of ceramic body with nickel/tin-plated copper alloy terminals. It is ideal for primary protection on SMD PCBs.
- Compact design
- Impermeable to potting compound used to achieve hermetic seal
- -55 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Power Management, Industrial, Lighting
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
250VAC
Fuse Case Style
15.4mm x 5.4mm
Breaking Capacity Current AC
1.5kA
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT-H
Breaking Capacity Current DC
1.5kA
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001