Print Page
226 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.120 |
5+ | €0.909 |
10+ | €0.881 |
20+ | €0.852 |
40+ | €0.824 |
100+ | €0.754 |
Price for:Each
Minimum: 1
Multiple: 1
€1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0156
Order Code1637549
Product RangeUMT 250
Technical Datasheet
Fuse Current100mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCLead (21-Jan-2025)
Product Overview
The 3403.0156 is a 0.1A/277VAC time-lag Non-resettable Fuse with ceramic housing and tin-plated copper alloy terminals. This UMT-series surface mount fuse features high breaking capacity. Directly solderable onto PCB's. Protects against fault conditions up to 200A. Provides low voltage primary and secondary protection. Devices meet applicable international safety standards. Used for primary protection on SMD PCBs.
- 1300mV Maximum voltage drop
- 200mV Maximum power dissipation 1.25 ln
- -55 to 125°C Ambient air temperature range
- UL94V-1 Flammability rating
Applications
Safety, Industrial, Medical
Technical Specifications
Fuse Current
100mA
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
Lead (21-Jan-2025)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT 250
Breaking Capacity Current DC
100A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023