Print Page
409 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.290 |
5+ | €0.887 |
10+ | €0.859 |
20+ | €0.832 |
40+ | €0.804 |
100+ | €0.735 |
Price for:Each
Minimum: 1
Multiple: 1
€1.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3403.0155
Order Code1637548
Product RangeUMT 250
Technical Datasheet
Fuse Current80mA
Blow CharacteristicSlow Blow
Voltage Rating VAC250VAC
Voltage Rating VDC125VDC
Fuse Case Style4012
Product RangeUMT 250
Breaking Capacity Current AC200A
Breaking Capacity Current DC100A
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 3403.0155 is an UMT 250-series 80mA 277VAC/125VDC time delay Non-resettable Fuse with ceramic housing, tin-plated copper alloy terminals, PCB and surface mounting. Suitable for primary protection on SMD PCBs and industrial electronic.
- Reflow, wave soldering method
- -55 to 125°C Ambient air temperature range
Applications
Safety, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fuse Current
80mA
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
200A
SVHC
No SVHC (14-Jun-2023)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125VDC
Product Range
UMT 250
Breaking Capacity Current DC
100A
Technical Docs (3)
Alternatives for 3403.0155
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023