Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-153-411
Order Code4667482
Product RangeSCPA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | €9.440 |
Price for:Each
Minimum: 200
Multiple: 200
€1,888.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-153-411
Order Code4667482
Product RangeSCPA Series
Technical Datasheet
Capacitance1F
Voltage(DC)5.5V
Capacitor TerminalsSolder
Capacitance Tolerance-
Lead Spacing-
Lifetime @ Temperature-
Capacitor Case / Package-
Capacitor MountingSurface Mount
ESR0.04ohm
Product Diameter-
Product Length30mm
Product Width14mm
Product Height3.7mm
Product RangeSCPA Series
Operating Temperature Min-40°C
Operating Temperature Max70°C
Qualification-
Product Overview
3-153-411 is a SCPA model dual cell Prismatic ultra-thin supercapacitor for space-constrained applications. It provides high power density in an ultra-thin, lightweight design. Applications include sensors, small mobile devices, small power supplies, mobile energy harvesting and uninterruptible power supply.
- World thinnest supercapacitors
- 1000mF capacitance
- 5.5V rated voltage
- 40mohm ESR
- 6µA maximum leakage current
- 5.5A RMS current, 30A peak current
- High pulse power and very low self discharge
- Allowable operation temperature range from -40°C to 70°C
- PCB, SMT mounting
Technical Specifications
Capacitance
1F
Capacitor Terminals
Solder
Lead Spacing
-
Capacitor Case / Package
-
ESR
0.04ohm
Product Length
30mm
Product Height
3.7mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-
Lifetime @ Temperature
-
Capacitor Mounting
Surface Mount
Product Diameter
-
Product Width
14mm
Product Range
SCPA Series
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 3-153-411
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001