Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-136-753
Order Code4244426
Product RangeMSM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-136-753
Order Code4244426
Product RangeMSM Series
Technical Datasheet
Product RangeMSM Series
Panel Cutout Diameter19mm
Switch OperationMomentary
Contact Current AC Max5A
Contact Voltage VAC125V
Product Overview
3-136-753 is a MSM series metal line switch. With the MSM ring coloured, SCHURTER is expanding its Metal Line family of non-illuminated switches to include a variant with a plastic colour ring. This switch increases operating safety and allow industrial designers to spice up the user interface with fresh colours.
- 19mm diameter
- Switching voltage up to 250VAC
- Switching current is 5A
- Green colour ring
- SPDT configuration
- IP rating of IP40, lifetime rating of 1.5 million actuations, IK06 shock protection
- Mechanical switch with stroke in MO (momentary)
- Equipped with flat plug in terminals to permit fast connection
- Housing material in high-quality stainless steel
- For use in harsh environments
Technical Specifications
Product Range
MSM Series
Switch Operation
Momentary
Contact Voltage VAC
125V
Panel Cutout Diameter
19mm
Contact Current AC Max
5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028