Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No3-128-197
Order Code3726448
Product RangeTA36 Rocker Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.780 |
5+ | €13.100 |
10+ | €11.160 |
20+ | €10.940 |
50+ | €10.710 |
Price for:Each
Minimum: 1
Multiple: 1
€15.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No3-128-197
Order Code3726448
Product RangeTA36 Rocker Series
Technical Datasheet
Product RangeTA36 Rocker Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VDC32V
Voltage Rating VAC240V
Circuit Breaker MountingPanel
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
TA36 Rocker Series
No. of Poles
1 Pole
Voltage Rating VAC
240V
SVHC
Lead (21-Jan-2025)
Current Rating
10A
Voltage Rating VDC
32V
Circuit Breaker Mounting
Panel
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0185