Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No1301.9315.24
Order Code2894739
Product RangeLSH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1301.9315.24
Order Code2894739
Product RangeLSH Series
Technical Datasheet
Product RangeLSH Series
Actuator OrientationTop Actuated
IlluminationNon Illuminated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force0
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP RatingIP40
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
LSH Series
Illumination
Non Illuminated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
IP40
Actuator Orientation
Top Actuated
Switch Mounting
Surface Mount
Actuating Force
0
Switch Dimensions (L x W)
6mm x 6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000595