Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No12411100797
Order Code150249
Product RangeMCS18
Technical Datasheet
Switch TerminalsSolder
Product RangeMCS18
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max125mA
Contact Voltage DC Nom48V
Actuating Force300gf
Contact Rating125mA at 48VDC
Operating Force3N
Switch Dimensions (L x W)18mm x 18mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The MCS18 series front panel short-stroke membrane Tactile Switch with SPST contact arrangement and momentary action.
- IP65 Protection rating
- Unique mechanical switch with tactile feedback
- Extremely high life time of 5-million switching
- Small mounting depth
- -25 to 60°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Contact Voltage DC Nom
48V
Contact Rating
125mA at 48VDC
Switch Dimensions (L x W)
18mm x 18mm
Illumination
Non Illuminated
Product Range
MCS18
Switch Mounting
Through Hole
Contact Current Max
125mA
Actuating Force
300gf
Operating Force
3N
IP Rating
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002