Product Information
Product Overview
The MSM series Vandal-proof Switch has a high shock resistance and an extremely flat front construction of only 1.7mm. Housing and actuator are made of top-quality stainless steel. The MSM is designed for quick mounting the wires are simply plugged into the quick connect terminals of the detachable contact module. Then the module is snapped into the switch, which is simply screwed in beforehand. There are variants with point or ring illumination for night applications or for optical status indications. The MSM switch is available with mounting diameters of Ø16, 19 or 22mm, with a switching voltage range of 5 to 250VAC and a current range of 0.1 to 10A.
- High shock resistance
- Pleasant tactile feeling
- Flat front design
- Made of top-quality stainless steel
- Available with point or ring illumination
- Easy mounting
- Laser lettering is possible
Applications
Industrial, Safety
Technical Specifications
MSM Series
SPDT
Flush
250V
6A
250V
-
IP67
Quick Connect
-
22.1mm
Momentary
5A
Natural
4.7N
-
30V
Panel Mount
Non Illuminated
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate