Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.2411.3
Order Code9793666
Product RangePSE
Technical Datasheet
Product RangePSE
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleFlush
Actuator / Cap ColourRed
Contact Voltage AC Max42V
Contact Current AC Max100mA
Operating Force3N
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage DC Max60V
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 1241.2411.3
1 Product Found
Product Overview
The 1241.2411.3 is a Metal Line Switch with SPST-NO contact configuration and red actuator. It features pin terminals.
- Aluminium housing
- Non-illuminated ring
- IP67/IP69K Protection rating
- -40 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
PSE
Contact Configuration
SPST-NO
Contact Current Max
100mA
Actuator / Cap Colour
Red
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Voltage DC Max
60V
IP Rating
IP67
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Contact Voltage AC Max
42V
Operating Force
3N
Contact Current DC Max
100mA
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006