Print Page
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.150 |
10+ | €3.570 |
25+ | €3.340 |
50+ | €3.290 |
100+ | €2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.1618.11
Order Code1217758
Product RangeSMS
Technical Datasheet
Product RangeSMS
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom42V
Actuating Force220gf
Contact Rating50mA at 42VDC
Operating Force1.8N
Switch Dimensions (L x W)11.4mm x 11.4mm
IP RatingIP67
IlluminationNon Illuminated
Product Overview
The SMS series print and short-stroke miniature Tactile Switch with SPST contact arrangement. It has gull-wing and J-bend leads.
- -40 to 85°C Operating temperature range
- IP40 and IP67 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
SMS
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
42V
Contact Rating
50mA at 42VDC
Switch Dimensions (L x W)
11.4mm x 11.4mm
Illumination
Non Illuminated
Switch Terminals
Solder
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
220gf
Operating Force
1.8N
IP Rating
IP67
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454