Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6914
Order Code1637534
Product RangeMXT 250
Technical Datasheet
Fuse Current800mA
Voltage Rating VAC250VAC
Product RangeMXT 250
Voltage Rating VDC-
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC100A
Breaking Capacity Current DC-
SVHCNo SVHC (25-Jun-2020)
Alternatives for 0034.6914
1 Product Found
Technical Specifications
Fuse Current
800mA
Product Range
MXT 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
100A
SVHC
No SVHC (25-Jun-2020)
Voltage Rating VAC
250VAC
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007