Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6014
Order Code1214683
Product RangeMSF 250
Technical Datasheet
Fuse Current1A
Voltage Rating VAC250V
Product RangeMSF 250
Voltage Rating VDC250V
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
SVHCNo SVHC (17-Jan-2022)
Alternatives for 0034.6014
1 Product Found
Product Overview
The MSF 250 series subminiature Fast Acting Fuse with low breaking capacity. These fuses are directly solderable on printed circuit boards.
- UL recognised
- CSA certified
- Tin-plated copper terminals
Applications
Safety
Technical Specifications
Fuse Current
1A
Product Range
MSF 250
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (17-Jan-2022)
Voltage Rating VAC
250V
Voltage Rating VDC
250V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004