Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6002
Order Code2921898
Product RangeMSF 250
Technical Datasheet
Fuse Current63mA
Voltage Rating VAC250V
Product RangeMSF 250
Voltage Rating VDC-
Blow CharacteristicFast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC35A
Breaking Capacity Current DC-
Product Overview
The 0034.6002 is a PCB THT-mount fast-acting non-resettable Subminiature Fuse made of thermoplastic body and tin-plated copper terminal. It is directly solderable on printed circuit boards and offers low breaking capacity and wave, iron soldering.
- UL94V-0 Flammability rating
- 9N Minimum tensile load
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Fuse Current
63mA
Product Range
MSF 250
Blow Characteristic
Fast Acting
Breaking Capacity Current AC
35A
SVHC
No SVHC (27-Jun-2018)
Voltage Rating VAC
250V
Voltage Rating VDC
-
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431