Print Page
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.930 |
5+ | €18.730 |
10+ | €15.630 |
20+ | €15.020 |
50+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€20.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.9159
Order Code2727175
Product RangeFUS
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current32A
Fuse Size Held6.35mm x 32mm
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product RangeFUS
Voltage Rating VAC600V
Voltage Rating VDC600V
SVHCLead (21-Jan-2025)
Product Overview
Applications
Safety, Industrial
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
6.35mm x 32mm
No. of Fuses
1Fuses
Voltage Rating VAC
600V
SVHC
Lead (21-Jan-2025)
Fuse Current
32A
Holder Terminals
Quick Connect
Product Range
FUS
Voltage Rating VDC
600V
Technical Docs (2)
Alternatives for 0031.9159
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.945