Print Page
285 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.520 |
5+ | €6.720 |
10+ | €6.200 |
20+ | €5.710 |
40+ | €5.230 |
100+ | €4.740 |
Price for:Each
Minimum: 1
Multiple: 1
€7.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.3558
Order Code1453524
Product RangeFAB
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current12A
Fuse Size Held5mm x 20mm
Holder TerminalsKicked Terminal
No. of Fuses1Fuses
Product RangeFAB
Voltage Rating VAC250V
Voltage Rating VDC-
Product Overview
The 0031.3558 is a 12A/250VAC Cartridge Fuse Holder with thermoplastic socket/cap, slotted knob and tin-plated copper alloy kicked terminals. This FAB-series PCB mount holder features shock-safe category PC2.
- Black socket/cap
- Horizontal style
- IP40 Protection rating
- -40 to 85°C Ambient air temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
5mm x 20mm
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
No SVHC (21-Jan-2025)
Fuse Current
12A
Holder Terminals
Kicked Terminal
Product Range
FAB
Voltage Rating VDC
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499