Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No60110202
Order Code1893930
Technical Datasheet
No. of Outlets9Outlets
Outlet TypeSchuko
Current Rating16A
Supply Voltage VAC230V
Plug TypeSchuko
Cable Length2m
Product Range-
Product Overview
The 60110202 is a Socket Strip with 9 SCHUKO socket inserts and 2m connection lead. For installation sockets can be turned in all four directions (in 90° increments).
- Assembly horizontal and vertical possible
Applications
Power Management
Technical Specifications
No. of Outlets
9Outlets
Current Rating
16A
Plug Type
Schuko
Product Range
-
Outlet Type
Schuko
Supply Voltage VAC
230V
Cable Length
2m
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63