Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT SCHROFF
Manufacturer Part No24814025
Order Code2127990
Product RangeMinipac
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €65.160 |
Price for:Each
Minimum: 1
Multiple: 1
€65.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24814025
Order Code2127990
Product RangeMinipac
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric60mm
External Width - Metric110.9mm
External Depth - Metric160mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial4.37"
External Depth - Imperial-
Product RangeMinipac
ConfigurableYes
Product Overview
The 24814025 is a Minipac rectangular shape Wall-mount Case made of aluminium. It accommodates four standardised PCBs or rotated by 90° to accommodate eight non-standardised PCBs.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
160mm
Body Colour
-
External Height - Imperial
2.36"
External Depth - Imperial
-
Configurable
Yes
Enclosure Material
Aluminium
External Width - Metric
110.9mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.37"
Product Range
Minipac
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84879090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8