Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €397.910 |
Price for:Each
Minimum: 1
Multiple: 1
€397.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No24572-005
Order Code1371354
Technical Datasheet
Rack U Height3U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric133.35mm
External Width - Metric426.72mm
External Depth - Metric315.5mm
External Height - Imperial5.25"
External Width - Imperial16.8"
External Depth - Imperial12.42"
Product Range-
Product Overview
The 24572-005 is a ratiopacPRO complete case unshielded Desk-top Enclosure with pre-configured components, in accordance to IEC 60297-3-101 and prepared for 19-inch components like plug-in units and euro boards.
- Ventilation slit in base plate
- Rear panel perforated
- 3U Rack height
Applications
Industrial
Technical Specifications
Rack U Height
3U
Cabinet Style
Desktop
External Width - Metric
426.72mm
External Height - Imperial
5.25"
External Depth - Imperial
12.42"
Enclosure Material
Aluminium
External Height - Metric
133.35mm
External Depth - Metric
315.5mm
External Width - Imperial
16.8"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4