Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | €62.110 |
Price for:Each
Minimum: 1000
Multiple: 1000
€62,110.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20118785
Order Code1893921
Technical Datasheet
Rack U Height2U
External Width - Metric447mm
External Depth - Metric238mm
For Use With19" Enclosures
External Width - Imperial17.6"
External Depth - Imperial9.37"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20118785 is a 19-inch Equipment Shelf with static load-carrying capacity of 10-kg.
- 2U Mounting height
Applications
Industrial
Technical Specifications
Rack U Height
2U
External Depth - Metric
238mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
447mm
For Use With
19" Enclosures
External Depth - Imperial
9.37"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:94031058
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2