Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €375.310 |
Price for:Each
Minimum: 1
Multiple: 1
€375.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No10225-602
Order Code1371325
Technical Datasheet
Rack U Height4U
Enclosure MaterialAluminium
Cabinet StyleDesktop
External Height - Metric198mm
External Width - Metric520mm
External Depth - Metric300mm
External Height - Imperial7.8"
External Width - Imperial20.47"
External Depth - Imperial11.81"
Product Range-
Product Overview
The 10225 series from Schroff are 19" unshielded desktop case. These 19" case is classified under comptec family which are pre-fitted and used with electronic equipments in any industry.
- Top cover, base plate and rear panel in steel
- Front and rear frames are diecast aluminium
- Ventilation slits in base plate
- Side panel with integral handle function
- No handles for 3/4U cases
- 6/9U cases with handle shell for heavy load application
- Easily mounted on 19" rack
Applications
Industrial, Safety
Technical Specifications
Rack U Height
4U
Cabinet Style
Desktop
External Width - Metric
520mm
External Height - Imperial
7.8"
External Depth - Imperial
11.81"
Enclosure Material
Aluminium
External Height - Metric
198mm
External Depth - Metric
300mm
External Width - Imperial
20.47"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4