Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23061B1007A301
Order Code1023959
Product RangeMSR
Also Known As1-1393223-7
Technical Datasheet
922 In Stock
1,300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
20+ | €2.610 |
40+ | €2.580 |
100+ | €2.550 |
260+ | €2.470 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23061B1007A301
Order Code1023959
Product RangeMSR
Also Known As1-1393223-7
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current8A
Product RangeMSR
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance2.27kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The V23061B1007A301 is a 1-pole miniature Power PCB Relay with DC coil, MSR series. 1 form-A (1NO) contact configuration. High inrush currents with AgSnO2 contacts. Wash tight, 4kV/8mm coil-contact. Reinforced insulation (protection class II). Plastic materials according to IEC 60335-1 (domestic appliances).
- 85°C Ambient temperature
- RT III Environmental protection rating
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
2.27kohm
Coil Voltage
24VDC
Product Range
MSR
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for V23061B1007A301
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01