Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1110-A511
Order Code2944785
Product RangeSR2M Series
Technical Datasheet
434 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.760 |
| 10+ | €14.410 |
| 25+ | €13.060 |
| 50+ | €12.720 |
| 100+ | €12.370 |
| 250+ | €11.740 |
| 500+ | €11.100 |
Price for:Each
Minimum: 1
Multiple: 1
€15.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1110-A511
Order Code2944785
Product RangeSR2M Series
Technical Datasheet
Coil Voltage110VDC
Contact ConfigurationSPST-NO, SPST-NC
Product RangeSR2M Series
Relay MountingThrough Hole
Contact Current6A
Relay TerminalsSolder
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Contact MaterialSilver Nickel
IP Rating-
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Technical Specifications
Coil Voltage
110VDC
Product Range
SR2M Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Contact Configuration
SPST-NO, SPST-NC
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage DC Nom
-
IP Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029348
Product traceability