Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1393243-3
Order Code2748055
Product RangeRT2
Also Known AsRT425730
Technical Datasheet
2,753 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.020 |
10+ | €11.890 |
25+ | €11.500 |
100+ | €9.970 |
500+ | €9.340 |
Price for:Each
Minimum: 1
Multiple: 1
€15.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No9-1393243-3
Order Code2748055
Product RangeRT2
Also Known AsRT425730
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage230VAC
Contact Current8A
Product RangeRT2
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance32.5kohm
Approvals & StandardsCSA, UL
Product Overview
9-1393243-3 is a RT2 power PCB relay. Typical applications are boiler control, timers, garage door control, POS automation, interface modules. Standard approvals are VDE Cert. No. 40007571, UL E214025, cCSAus 1142018, CQC 18002197247 (monostable), CQC 20002275223, CQC 08001027262.
- Contact limiting breaking current is 8A, coil power rating AC is 0.74VA
- Coil resistance is 32500 ohm
- Coil voltage rating is 230VAC, contact switching voltage (maximum) is 400VAC
- Contact voltage rating is 250VAC
- Insulation creepage between contact and coil is 10mm
- Contact limiting continuous current is 8A
- Contact arrangement is 2 Form C (CO), AgNi90/10 contact material
- Gold contact plating material
- Height is 15.7mm, length is 29mm, width is 12.7mm
- Environmental ambient temperature (maximum) is 70°C
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
32.5kohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
230VAC
Product Range
RT2
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
CSA, UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013