Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT114615
Order Code3406962
Product RangeRT1 Series
Also Known AsRT114615
Technical Datasheet
808 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €6.060 |
10+ | €5.490 |
25+ | €5.350 |
100+ | €5.210 |
500+ | €4.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoRT114615
Order Code3406962
Product RangeRT1 Series
Also Known AsRT114615
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage115VAC
Contact Current12A
Product RangeRT1 Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance8.1kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Power PCB Relay RT1 series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.
- DC or AC coils
- WG version in accordance to IEC 60335-1
- Reflow version for THR (Through-Hole Reflow) soldering process
- 5kV/10mm Coil-contact, reinforced insulation
Applications
Industrial, Thermal Management, Clock & Timing, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
8.1kohm
Coil Voltage
115VAC
Product Range
RT1 Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015293
Product traceability