Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT570024
Order Code3072782
Also Known As1-1393154-2
Technical Datasheet
622 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.340 |
10+ | €6.570 |
25+ | €6.210 |
100+ | €5.850 |
250+ | €5.570 |
Price for:Each
Minimum: 1
Multiple: 1
€8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The PT series from TE Connectivity are miniature industrial relays for general purpose applications. These relays are used in control and automation applications.
- DPDT, 3PDT and 4PDT contact configurations
- AC and DC coils available based on ordering
- Switching capacity of 12A, 10A, 6A at 250VAC based on contact configurations
- Relay height of 29mm
- Switching performance up to 3000VA
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- Compliance to VDE and UL standards
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Voltage VAC
240V
Coil Resistance
777ohm
Contact Current
6A
Contact Voltage VDC
-
Approvals & Standards
UL, VDE
Technical Docs (3)
Alternatives for PT570024
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028