Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415366-1
Order Code2885564
Product RangePT
Also Known AsPT2S7SB5
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-1415366-1
Order Code2885564
Product RangePT
Also Known AsPT2S7SB5
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage115VAC
Contact Current12A
Product RangePT
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance4.845kohm
Approvals & StandardsUL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
DIN Rail
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
4.845kohm
SVHC
To Be Advised
Coil Voltage
115VAC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078698