Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT271012
Order Code2885560
Product RangePT
Also Known As5-1419111-2
Technical Datasheet
82 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.460 |
10+ | €8.420 |
25+ | €7.740 |
100+ | €7.050 |
250+ | €6.470 |
Price for:Each
Minimum: 1
Multiple: 1
€9.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT271012
Order Code2885560
Product RangePT
Also Known As5-1419111-2
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current12A
Product RangePT
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance192ohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Through Hole
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
192ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079