Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-2158100-3
Order Code2522339
Product RangeRZL Series
Also Known AsRZL3-1C4-L024-R
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part No2-2158100-3
Order Code2522339
Product RangeRZL Series
Also Known AsRZL3-1C4-L024-R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current16A
Product RangeRZL Series
Relay MountingThrough Hole
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance1.086kohm
Approvals & StandardsUL, VDE
SVHCNo SVHC (17-Jan-2023)
Product Overview
The RZL series PCB General Purpose Power Relay with 1-pole 12/16A, 1-form-C (CO) or 1-form-A (NO) contacts.
- 530mW DC coil
- 5kV/10mm Coil-contact, reinforced insulation
- 70°C Ambient temperature
Applications
Industrial, Consumer Electronics, Thermal Management, Clock & Timing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Contact Configuration
SPDT
Contact Current
16A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
1.086kohm
SVHC
No SVHC (17-Jan-2023)
Coil Voltage
24VDC
Product Range
RZL Series
Coil Type
-
Relay Terminals
Solder
Contact Material
Silver Nickel
Approvals & Standards
UL, VDE
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability