Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6ZB15B
Order Code3215884
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.250 |
Price for:Each
Minimum: 1
Multiple: 1
€18.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB6ZB15B
Order Code3215884
Product RangeHarmony
Technical Datasheet
Switch TerminalsQuick Connect
No. of Poles2 Pole
Contact Current Max3A
Contact Voltage AC Max120V
Contact Voltage DC Max-
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Switch Terminals
Quick Connect
Contact Current Max
3A
For Use With
Schneider Harmony XB6 Series Pushbuttons & Pilot Lights
Product Range
Harmony
No. of Poles
2 Pole
Contact Voltage AC Max
120V
Contact Voltage DC Max
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012